Sign in to ask questions about the Teledyne PC7447AVGH1333LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne PC7447AVGH1333LB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CBGA |
| Package Description | Ceramic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 360 |
| PCB | 360 |
| Package Length (mm) | 25 |
| Package Width (mm) | 25 |
| Package Height (mm) | 2.2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Family Name | PowerPC 7447A Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | PowerPC |
| Maximum Speed | 1333MHz |
| Process Technology | 0.13um |
| Number of CPU Cores | 1 |
| Max Operating Supply Voltage | 1.35V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | K0442 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Teledyne PC7447AVGH1333LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.