The Teledyne PowerPC 7447A Processor is a 32-bit RISC microprocessor with a single core and 0.13um process technology. It operates at a maximum speed of 1420MHz and is packaged in a Ceramic Ball Grid Array (CBGA) with 360 pins. The processor is designed for surface mount applications and has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The maximum operating supply voltage is 1.15V.
Sign in to ask questions about the Teledyne PC7447AVGH1420NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne PC7447AVGH1420NB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CBGA |
| Package Description | Ceramic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 360 |
| PCB | 360 |
| Package Length (mm) | 25 |
| Package Width (mm) | 25 |
| Package Height (mm) | 2.2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Family Name | PowerPC 7447A Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | PowerPC |
| Maximum Speed | 1420MHz |
| Process Technology | 0.13um |
| Number of CPU Cores | 1 |
| Max Operating Supply Voltage | 1.15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | K0442 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Teledyne PC7447AVGH1420NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.