Sign in to ask questions about the Teledyne PS3R5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne PS3R5G technical specifications.
| Input Type | DC |
| Max Input Current | 13mA |
| Max Input Voltage | 30V |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne PS3R5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.