Sign in to ask questions about the Teledyne QP1634/BGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne QP1634/BGA technical specifications.
| Driver Type | NOR |
| Cage Code | K0442 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP1634/BGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.