
The QP7C245A-25DMB is a 2Kx8 OTP EPROM from Teledyne, packaged in a 24-pin CDIP. It operates over a temperature range of -55°C to 125°C and can be powered by a supply voltage between 5V and 5.5V. This device features a ceramic package material and a through-hole mounting style. The EPROM has a maximum operating current of 120mA and can be reprogrammed using an external programming voltage between 12V and 13V.
Sign in to ask questions about the Teledyne QP7C245A-25DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne QP7C245A-25DMB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Density | 16Kbit |
| Maximum Access Time | 25ns |
| Interface Type | Parallel |
| Maximum Operating Current | 120mA |
| Organization | 2Kx8 |
| Reprogramming Technique | OTP |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | External |
| Density in Bits | 16384bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 12 to 13V |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C245A-25DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.