The QP7C245A-35LMB is a 28K x 8 one-time programmable (OTP) EPROM from Teledyne, featuring a non-lead-frame surface mount package. It operates at a typical supply voltage of 5V, with a maximum operating voltage of 5.5V and a minimum operating voltage of 4.5V. The device is organized in 2K x 8 blocks and has a maximum operating current of 120mA. It is programmable using an external voltage of 12 to 13V. The QP7C245A-35LMB is suitable for use in industrial environments, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Teledyne QP7C245A-35LMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne QP7C245A-35LMB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 16Kbit |
| Maximum Access Time | 35ns |
| Interface Type | Parallel |
| Maximum Operating Current | 120mA |
| Organization | 2Kx8 |
| Reprogramming Technique | OTP |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | External |
| Density in Bits | 16384bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 12 to 13V |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C245A-35LMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.