This EPROM is packaged in a 28-pin ceramic leadless chip carrier, suitable for surface mount applications. The package material is ceramic, and the lead shape is no lead. The operating temperature range is not specified. This component is a type of non-lead-frame SMT package.
Teledyne QP7C261-35LMB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C261-35LMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.