Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Teledyne QP7C261-55QMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne QP7C261-55QMB technical specifications.
| Package Family Name | LCC |
| Package/Case | Windowed LCC |
| Pin Count | 28 |
| PCB | 28 |
| Mounting | Surface Mount |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C261-55QMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.