Teledyne QP7C263-70QMB technical specifications.
| Package Family Name | LLCC |
| Package/Case | LLCC |
| Package Description | Leadless Ceramic Carrier |
| Pin Count | 28 |
| PCB | 28 |
| Mounting | Surface Mount |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C263-70QMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.