
The QP7C271-35LMB is a 32Kx8 OTP EPROM from Teledyne, packaged in a 32-pin LCC surface-mount package. It operates at a typical supply voltage of 5V and can handle a maximum operating current of 130mA. The device is programmable using an external voltage of 12 to 13V. It has a maximum access time of 35ns and is organized as 32K words of 8 bits each. The QP7C271-35LMB is specified to operate over a temperature range of -55C to 125C.
Sign in to ask questions about the Teledyne QP7C271-35LMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne QP7C271-35LMB technical specifications.
| Package Family Name | LCC |
| Package/Case | LCC |
| Pin Count | 32 |
| PCB | 32 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Kbit |
| Maximum Access Time | 35ns |
| Interface Type | Parallel |
| Maximum Operating Current | 130mA |
| Organization | 32Kx8 |
| Reprogramming Technique | OTP |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | External |
| Density in Bits | 262144bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 12 to 13V |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C271-35LMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.