This 32Kx8 non-volatile EPROM is a surface-mount device with a ceramic CLLCC package. It operates at a typical supply voltage of 5V and a maximum supply voltage of 5.5V, with a maximum operating current of 130mA. The device is programmable using UV reprogramming technique and can be programmed in-system or externally. The operating temperature range is from -55C to 125C.
Sign in to ask questions about the Teledyne QP7C271-35QMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne QP7C271-35QMB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | Windowed CLLCC |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 256Kbit |
| Maximum Access Time | 35ns |
| Interface Type | Parallel |
| Maximum Operating Current | 130mA |
| Organization | 32Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 262144bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 12 to 13V |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C271-35QMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.