256K-bit, 32K x 8 organization EPROM OTP memory IC featuring a 45ns maximum access time. This surface-mount component utilizes a 28-pin CFPAK ceramic flat package with flat lead shape, measuring 18.8mm (Max) in length, 9.4mm (Max) in width, and 2.29mm (Max) in height. Operating from a 4.5V to 5.5V supply, it offers external in-system programmability and a maximum operating current of 130mA. Designed for a wide temperature range of -55°C to 125°C, programming requires 12 to 13V.
Sign in to ask questions about the Teledyne QP7C271-45KMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne QP7C271-45KMB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.8(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 2.29(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 256Kbit |
| Maximum Access Time | 45ns |
| Interface Type | Parallel |
| Maximum Operating Current | 130mA |
| Organization | 32Kx8 |
| Reprogramming Technique | OTP |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | External |
| Density in Bits | 262144bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 12 to 13V |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C271-45KMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.