The QP7C271-45TMB is a 28Kx8 EPROM from Teledyne, packaged in a Windowed CFPAK with 28 leads. It operates at a typical supply voltage of 5V and has a maximum operating voltage of 5.5V. The device is reprogrammable using UV light and has a maximum operating current of 130mA. It is organized in 32Kx8 and has a density of 256K bits. The QP7C271-45TMB is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Teledyne QP7C271-45TMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne QP7C271-45TMB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | CFPAK |
| Package/Case | Windowed CFPAK |
| Lead Shape | Flat |
| Pin Count | 28 |
| PCB | 28 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 256Kbit |
| Maximum Access Time | 45ns |
| Interface Type | Parallel |
| Maximum Operating Current | 130mA |
| Organization | 32Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 262144bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 12 to 13V |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C271-45TMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.