This 28-pin windowed CFPAK EPROM features a lead-frame SMT package with a ceramic material and surface mount capabilities. The device operates within a temperature range of -55°C to 125°C and has a typical supply voltage of 5V. It supports in-system programmability and has a maximum operating current of 130mA.
Sign in to ask questions about the Teledyne QP7C271-55TMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne QP7C271-55TMB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | CFPAK |
| Package/Case | Windowed CFPAK |
| Lead Shape | Flat |
| Pin Count | 28 |
| PCB | 28 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 256Kbit |
| Maximum Access Time | 55ns |
| Interface Type | Parallel |
| Maximum Operating Current | 130mA |
| Organization | 32Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 262144bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 12 to 13V |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C271-55TMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.