The QP7C291A-25TMB is a 24-pin ceramic flat package EPROM from Teledyne, featuring a lead-frame SMT package type. It has a pin count of 24 and is designed for surface mount applications. The package material is ceramic, and the package description is a ceramic flat package. The EPROM is part of the FPAK package family and has a basic package type of lead-frame SMT.
Sign in to ask questions about the Teledyne QP7C291A-25TMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne QP7C291A-25TMB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 24 |
| PCB | 24 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C291A-25TMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.