The QP7C291A-35QMB is a 28-pin ceramic leadless chip carrier EPROM from Teledyne, featuring a non-lead-frame SMT package with 28 pins. It is designed for surface mount applications and is constructed from ceramic material. The EPROM is suitable for use in a variety of applications, including those requiring high reliability and low lead content.
Teledyne QP7C291A-35QMB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C291A-35QMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.