This 24-pin ceramic flat package EPROM features a lead-frame SMT basic package type and is mounted on the surface. The package material is ceramic, and the lead shape is flat. It is designed for use in surface mount applications.
Teledyne QP7C291A-35TMB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 24 |
| PCB | 24 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C291A-35TMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.