
The QP7C291A-45DMB is a 24-pin ceramic dual in line package EPROM from Teledyne. It features a basic package type of through hole and a package family name of DIP. The package is made of ceramic material and has a pin count of 24. It is designed for through hole mounting on a PCB.
Sign in to ask questions about the Teledyne QP7C291A-45DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne QP7C291A-45DMB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C291A-45DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.