The QP7C291A-45WMB is a 24-pin windowed CDIP EPROM from Teledyne, packaged in a windowed ceramic dual in line package with through hole leads. It is designed for mounting on a printed circuit board. The package material is ceramic and the package type is through hole.
Teledyne QP7C291A-45WMB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Windowed CDIP |
| Package Description | Windowed Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C291A-45WMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.