
The QP7C291A-55DMB is a 24-pin through-hole ceramic dual in line package EPROM from Teledyne. It features a ceramic package material and a basic package type of through hole. The device is mounted through a hole and has a pin count of 24. It is a type of memory integrated circuit.
Sign in to ask questions about the Teledyne QP7C291A-55DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne QP7C291A-55DMB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C291A-55DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.