Teledyne RDA112M4MSLPD-BG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 224 |
| Min Operating Temperature | -15 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B224 |
| Width | 23 |
| Length | 23 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne RDA112M4MSLPD-BG to view detailed technical specifications.
No datasheet is available for this part.