
The RF100-12 is a DPDT RF relay with a coil voltage of 12V and a coil current of 30.77mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The relay is mounted on a PCB and can be installed through a through hole. It is available in bulk packaging.
Teledyne RF100-12 technical specifications.
| Coil Current | 30.77mA |
| Coil Power | 500mW |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Depth | 9.53mm |
| Height | 7.37mm |
| Length | 9.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne RF100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
