Electromechanical Relay 12VDC 390Ohm DPDT(9.53x9.53x7.37)mm THT High Reliability Relay
Checking distributor stock and pricing after the page loads.
| Type | High Reliability Relay |
| Contact Arrangement | DPDT |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 30.77mA |
| Coil Resistance | 390Ohm |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |