The RF100-12/S relay from Teledyne features a high reliability design with a DPDT contact arrangement. It has a termination style of PC Pin and 8 number of terminals. The relay operates at a DC coil voltage of 12VDC and has a maximum pick-up voltage of 9VDC. The coil current is 30.77mA and coil resistance is 390 ohms. It is designed for through hole mounting and operates within a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Reliability Relay |
| Contact Arrangement | DPDT |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 30.77mA |
| Coil Resistance | 390Ohm |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |