
DPDT RF relay featuring 2 Form C contacts, designed for general-purpose applications. Operates with a 5VDC coil voltage and 100mA coil current, consuming 500mW. Offers a 4GHz frequency rating with a 50mV voltage rating and 50µA current rating. Contact material is gold over metal, with a 0.4pF capacitance. Through-hole mounting with straight leads on a 2.54mm pitch, suitable for PCB termination.
Teledyne RF100-5 technical specifications.
| Capacitance | 0.4pF |
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Current Rating | 50uA |
| Depth | 9.53mm |
| Frequency | 4GHz |
| Height | 7.37mm |
| Lead Length | 19mm |
| Lead Pitch | 2.54mm |
| Length | 9.53mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | RF100/103 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating | 50mV |
| Weight | 2.55g |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne RF100-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
