The RF100-5/G relay from Teledyne is a high reliability DPDT relay with a 5VDC coil voltage and 100mA coil current. It features a termination style of PC Pin with 8 number of terminals. The relay has a maximum pick-up voltage of 3.6VDC and a coil resistance of 50 ohms. It is designed for through hole mounting and operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | High Reliability Relay |
| Contact Arrangement | DPDT |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.6VDC |
| Coil Current | 100mA |
| Coil Resistance | 50Ohm |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |