The RF103Y-5 is a high reliability relay with a DPDT contact arrangement and PC pin termination style. It has 8 terminals and is designed for through hole mounting. The relay operates with a 5VDC coil voltage and has a maximum pick-up voltage of 3.6VDC. The coil current is 50mA and has a resistance of 100 ohms. The relay is rated for operation between -55°C and 85°C.
Teledyne RF103Y-5 technical specifications.
| Type | High Reliability Relay |
| Contact Arrangement | DPDT |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.6VDC |
| Coil Current | 50mA |
| Coil Resistance | 100Ohm |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.