The Teledyne RF170-12/G is a latching DPDT relay with a maximum current rating of 0.25A and a maximum switching voltage of 28VDC. It has a contact arrangement of double pole double throw and is terminated with PC pin connectors. The relay has a coil voltage of 12VDC and a coil current of 24mA with a coil resistance of 500 ohms. The relay is designed for through hole mounting and operates within a temperature range of -55 to 85°C.
Teledyne RF170-12/G technical specifications.
| Type | Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 0.25A |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.8VDC |
| Coil Current | 24mA |
| Coil Resistance | 500Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.