Electromechanical Relay, DPDT, 32VDC (Coil), 0.25A (Contact), 28VDC (Contact), Random, DC Output
Teledyne RF170-26 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.