Electromechanical Relay 5VDC 61Ohm 0.25A DPDT(12.06x9.53x7.62)mm THT Latching Relay
Teledyne RF170-5/G technical specifications.
| Type | Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 0.25A |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.5VDC |
| Coil Current | 81.9mA |
| Coil Resistance | 61Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.