The Teledyne RF255-12 is a 2A DPDT magnetic latching relay with a contact arrangement of DPDT and a termination style of PC Pin. It features 10 number of terminals and a DC coil voltage of 12V. The relay has a maximum pick-up voltage of 6.5VDC and a coil current of 47.24. It can handle a maximum DC switching voltage of 28V and is designed for through hole mounting. The operating temperature range is from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.5VDC |
| Coil Current | 47.24mA |
| Coil Resistance | 254Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |