The RF255-26 is a DPDT magnetic latching relay with a maximum current rating of 2A and a maximum DC switching voltage of 28V. It features a contact arrangement of DPDT and is terminated with PC Pin. The relay has a coil current of 26.5mA and a coil resistance of 1K. It is designed for through hole mounting and operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 26.5V |
| Maximum Pick-Up Voltage | 13VDC |
| Coil Current | 26.5mA |
| Coil Resistance | 1KOhm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |