This Teledyne RF255-6 is a 2A DPDT magnetic latching relay with a 6V coil voltage and a maximum switching voltage of 28VDC. It has a contact arrangement of double pole double throw and is mounted through a hole. The relay operates within a temperature range of -55 to 85 degrees Celsius. It has a termination style of PC pin and a number of terminals of 10.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.25VDC |
| Coil Current | 95.24mA |
| Coil Resistance | 63Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |