
DPDT RF relay with a 1A contact rating at 28VDC, operating up to 3GHz. Features a 12VDC coil with 450mW power consumption and 30.77mA current. This through-hole mount component offers a 0.4pF capacitance and a 1 million cycle mechanical life, housed in a TO-5 package.
Checking distributor stock and pricing after the page loads.
Teledyne RF300-12 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 30.77mA |
| Coil Power | 450mW |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 9.4mm |
| Frequency | 3GHz |
| Height | 6.99mm |
| Lead Length | 19mm |
| Lead Pitch | 2.54mm |
| Length | 9.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Mount | PCB, Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | RF300/303 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| Weight | 2.55g |
| Width | 9.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
