
High-frequency DPDT general-purpose relay designed for RF applications. Features a 5VDC coil with 100mA coil current and 450mW power consumption, operating at 50 ohms coil resistance. Offers a 1A contact current rating with gold-plated contacts and a 3GHz frequency rating. Packaged in a TO-5 case for PCB through-hole mounting, with dimensions of 9.4mm x 9.4mm x 6.99mm and a 19mm lead length. Operates within a temperature range of -55°C to 85°C.
Teledyne RF300-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 100mA |
| Coil Power | 450mW |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 9.4mm |
| Frequency | 3GHz |
| Height | 6.99mm |
| Lead Length | 19mm |
| Length | 9.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RF300/303 |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne RF300-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
