
DPDT Electromechanical Relay with 12VDC coil voltage, 850 Ohm coil resistance, and 200mW coil power. Features a 1A contact current rating and 28V DC rated voltage. This through-hole mount relay offers a 6ms operate time and a life expectancy of 10,000,000 hours. Its compact TO-5 package measures 9.4x9.4x9.78mm, with a 3GHz frequency capability and gold-plated contacts.
Checking distributor stock and pricing after the page loads.
Teledyne RF303-12 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 14.12mA |
| Coil Power | 200mW |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 9.4mm |
| Diameter | 9.4mm |
| Frequency | 3GHz |
| Height | 0.385inch |
| Lead Length | 19mm |
| Length | 9.4mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Operate Time | 6ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RF300/303 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
