Electromechanical Relay 12VDC 850Ohm 1A DPDT(9.4x9.4x9.78)mm THT High Reliability Relay
Teledyne RF303Z-12 technical specifications.
| Type | High Reliability Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 1A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 14.12mA |
| Coil Resistance | 850Ohm |
| Maximum DC Switching Voltage | 28V |
| Package Type | TO-5 |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.