RF Relay, SPDT, Momentary, 0.029A (Coil), 12VDC (Coil), 350mW (Coil), 1A (Contact), 28VDC (Contact), 8000MHz, DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Teledyne RF311-12 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.