This general purpose electromechanical relay is a DPDT type with a coil voltage of 5V and a current rating of 100mA. It has a maximum DC voltage rating of 28V and an operating temperature range of -55°C to 85°C. The relay is surface mountable and has a power consumption of 450mW.
Teledyne S114D-5 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S114 |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.