The S134D-12 is a DPDT electromechanical relay with a 12V coil voltage and a maximum DC voltage rating of 28V. It operates within a temperature range of -55°C to 85°C and consumes 200mW of power. The relay is surface mountable and features a gold and metal contact material.
Checking distributor stock and pricing after the page loads.
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Power Consumption | 200mW |
| RoHS Compliant | No |
| Series | S134 |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |