Electromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT(9.6x10.42x11.68)mm SMD Commercial Relay
Checking distributor stock and pricing after the page loads.
| Type | Commercial Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 1DC|0.25ACA |
| Termination Style | Solder |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 15mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 800Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |