The S134D-18 is a DPDT relay from Teledyne with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a coil current of 11.25mA and a coil resistance of 1.6kR. The relay is rated for a maximum voltage of 28V DC and 115V AC. It is packaged in a surface mount SMD/SMT package and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Coil Current | 11.25mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 18V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
