This 26.5V relay features a coil current of 8.28mA and a coil resistance of 3.2kR. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 28V DC and 115V AC. The relay is a surface mount device with a bulk packaging and a power consumption of 200mW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 8.28mA |
| Coil Resistance | 3.2kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Consumption | 200mW |
| RoHS Compliant | No |
| Series | S134 |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |