This commercial relay features a DPDT contact arrangement and can handle a maximum current rating of 1DC or 0.25AC. The relay is designed for surface mount applications and has a coil voltage of 5VDC. It can switch up to 115VAC and 28VDC, with a coil resistance of 100 ohms. The operating temperature range is -55 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Commercial Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 1DC|0.25ACA |
| Termination Style | Solder |
| Number of Terminals | 8 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.5VDC |
| Coil Current | 50mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 100Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |