
This 100A solid state relay has a maximum output voltage of 130V and a maximum operating temperature of 100°C. It is rated for DC voltages up to 200V and has a current rating of 100A. The relay is panel mount with screw termination and is available in a tray packaging. It is CE approved and has a maximum input current of 42mA.
Checking distributor stock and pricing after the page loads.
Teledyne S20DC100 technical specifications.
| Approvals | CE |
| Current Rating | 100A |
| Depth | 58.2mm |
| Height | 19.6mm |
| Input Current | 42mA |
| Input Type | DC |
| Length | 44.5mm |
| Max Input Current | 42mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Output Voltage | 130V |
| Mount | Panel, Screw |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | S20DC100 |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| Width | 44.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.