Teledyne S20DC30 technical specifications.
| Approvals | CE |
| Capacitance | 3nF |
| Current Rating | 30A |
| Depth | 58.2mm |
| Height | 19.6mm |
| Input Type | DC |
| Length | 44.5mm |
| Max Input Current | 42mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 130V |
| Mount | Panel, Screw |
| RoHS Compliant | No |
| Series | S20DC100 |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne S20DC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.