Solid State Relay 30mA 30V DC-IN 12A 280V AC-OUT 4-Pin
Teledyne S24R12 technical specifications.
| Input Type | DC |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne S24R12 to view detailed technical specifications.
No datasheet is available for this part.