Signal Relay Surface Mount Magnetic Latching TO-5 Relays DPDT
Checking distributor stock and pricing after the page loads.
Teledyne S422-12/G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.