Solid State Relay 30mA 30V DC-IN 25A 520V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Teledyne S48R25 technical specifications.
| Input Type | DC |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.