
Teledyne S48R50 technical specifications.
| Input Type | DC |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne S48R50 to view detailed technical specifications.
No datasheet is available for this part.